text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 100
Multiple Of: 100
Quantity Web Price
100+ $38.45
Total:

$3,845.00

USD
Attributes
Attributes Table
Center Frequency-Nom 1087MHz to 1093MHz
Insertion Loss-Max 2.7dB
Attenuation@ Max Freq 32dB
Attenuation@ Min Freq 6dB