text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 10 Weeks
Minimum Order: 4,000
Multiple Of: 4,000
Quantity Web Price
4,000 $0.131
8,000 $0.118
12,000 $0.106
16,000 $0.0956
20,000+ $0.086
Total:

$524.00

USD
Attributes
Attributes Table
Center Frequency-Nom 5787.5MHz
3dB Bandwidth-Min 62.5MHz
Attenuation@ Max Freq 35dB
Attenuation@ Min Freq 37dB
Operating Temp Range -20°C to +85°C