text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 4,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 4,000
Multiple Of: 4,000
Quantity Web Price
4,000+ $0.141
Total:

$564.00

USD
Attributes
Attributes Table
Center Frequency-Nom 751MHz
Insertion Loss-Max 1.7dB
Attenuation@ Max Freq 14dB
Attenuation@ Min Freq 61dB
Impedance 50Ω
VSWR 1.2
Ripple 0.6dB
Operating Temp Range -30°C to +85°C