text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 11 Weeks
Minimum Order: 500
Multiple Of: 500
Quantity Web Price
500+ $9.29
Total:

$4,645.00

USD
Attributes
Attributes Table
Center Frequency-Nom 925MHz to 960MHz
3dB Bandwidth-Min 35MHz
Attenuation@ Max Freq 45.5dB
Operating Temp Range -40°C to +85°C
Features and Applications

The CER0127A series surface mount, silver (Ag) coated ceramic duplexer. Developed for use in Extended band GSM applications. Weight: 3.7 grams typical Material: Filter is composed of a ceramic block plated with Ag and a shield made of nickel silver plated steel. Filter complies with RoHS standards.

Features:

  • High Rejection
  • Low Ripple
  • Low Loss