text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 10 Weeks
Minimum Order: 4,000
Multiple Of: 4,000
Quantity Web Price
4,000 $0.0962
8,000 $0.0848
12,000 $0.0843
16,000 $0.0839
20,000+ $0.0837
Total:

$384.80

USD
Attributes
Attributes Table
Center Frequency-Nom 895MHz
3dB Bandwidth-Min 35MHz
Attenuation@ Max Freq 20dB
Attenuation@ Min Freq 19dB
Operating Temp Range -40°C to +85°C