text.skipToContent text.skipToNavigation

Manufacturer Part #

AFS374E

AFS Series 374 MHz 20.5 MHz Bw 8.5 dB Loss 45 dB Attenuation SMT Saw Filter

Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Center Frequency-Nom: 374MHz
3dB Bandwidth-Min: 20.5MHz
Attenuation@ Max Freq: 50dB
Attenuation@ Min Freq: 35dB
Operating Temp Range: -35°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$790.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,000
$0.79
2,000
$0.64
3,000+
$0.63
Product Variant Information section