text.skipToContent text.skipToNavigation

Manufacturer Part #

AFS434S3-T

AFS Series 434 MHz 2 MHz Bw 2.7 dB Loss 50 dB Attenuation SMT SAW Filter

Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Center Frequency-Nom: 434MHz
Attenuation@ Max Freq: 50dB
Attenuation@ Min Freq: 50dB
Operating Temp Range: -10°C to +50°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$650.00
USD
Quantity
Web Price
1,000+
$0.65
Product Variant Information section