text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 9,000
Multiple Of: 9,000
Quantity Web Price
9,000+ $0.765
Total:

$6,885.00

USD
Attributes
Attributes Table
Center Frequency-Nom 1575.42MHz
3dB Bandwidth-Min 38MHz
Insertion Loss 1.3dB
Attenuation@ Max Freq 45dB
Attenuation@ Min Freq 44dB
Operating Temp Range -40°C to +85°C