text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 9,000
Multiple Of: 3,000
Quantity Web Price
3,000+ $0.955
Total:

$8,595.00

USD
Attributes
Attributes Table
Center Frequency-Nom 1575.42MHz
3dB Bandwidth-Min 28MHz
Insertion Loss 3.2dB
Attenuation@ Max Freq 52dB
Attenuation@ Min Freq 70dB
Operating Temp Range -45°C to +125°C