text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 3,000
Quantity Web Price
1 $0.955
40 $0.855
150 $0.82
400 $0.795
1,500+ $0.765
Total:

$0.96

USD
Attributes
Attributes Table
Center Frequency-Nom 1575.42MHz
3dB Bandwidth-Min 2.4MHz
Insertion Loss 3.3dB
Attenuation@ Max Freq 52dB
Attenuation@ Min Freq 60dB
Operating Temp Range -45°C to +125°C