text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000+ $4.49
Total:

$13,470.00

USD
Attributes
Attributes Table
Center Frequency-Nom 192MHz
3dB Bandwidth-Min 60MHz
Insertion Loss 15.2dB
Attenuation@ Max Freq 47dB
Attenuation@ Min Freq 40dB
Operating Temp Range -40°C to +85°C