text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 5,000
Multiple Of: 5,000
Quantity Web Price
5,000+ $0.955
Total:

$4,775.00

USD
Attributes
Attributes Table
Center Frequency-Nom 1880MHz
3dB Bandwidth-Min 58.75MHz
Insertion Loss 2.6dB
Attenuation@ Max Freq 40dB
Attenuation@ Min Freq 39dB
Operating Temp Range -40°C to +85°C