text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 9,000
Multiple Of: 9,000
Quantity Web Price
9,000+ $0.845
Total:

$7,605.00

USD
Attributes
Attributes Table
Center Frequency-Nom 433.92MHz
3dB Bandwidth-Min 1.7MHz
Insertion Loss 2dB
Attenuation@ Max Freq 60dB
Attenuation@ Min Freq 50dB
Operating Temp Range -45°C to +105°C