text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 9,000
Multiple Of: 9,000
Quantity Web Price
9,000+ $0.88
Total:

$7,920.00

USD
Attributes
Attributes Table
Center Frequency-Nom 869MHz
3dB Bandwidth-Min 2MHz
Insertion Loss 2.6dB
Attenuation@ Max Freq 35dB
Attenuation@ Min Freq 43dB
Operating Temp Range -40°C to +85°C
Features and Applications

The B39871B3716U410 is a 869 MHz low loss saw filter.

Features:

  • Package size 3.0 x 3.0 x 1.1 mm3
  • Package code DCC6C
  • RoHS compatible
  • Approximate weight 0.037 g
  • Package for Surface Mount Technology (SMT)
  • Ni, gold-plated terminals
  • Lead free soldering compatible with J - STD20C
  • Passivatiolayer Elpas
  • AEC-Q200 qualified component family
  • Electrostatic Sensitive Device (ESD)

Applications:

  • Low-loss RF filter for remote control receivers
  • No matching network required for operatioat 50