text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Minimum Order: 2,500
Multiple Of: 500
Quantity Web Price
500 $0.695
1,000 $0.68
2,000 $0.665
2,500 $0.66
7,500+ $0.635
Total:

$1,650.00

USD
Attributes
Attributes Table
Center Frequency-Nom 433.92MHz
3dB Bandwidth-Min 650kHz
Insertion Loss 2.4dB
Attenuation@ Max Freq 50dB
Attenuation@ Min Freq 48dB
Operating Temp Range -40°C to +105°C