text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 3,000
Multiple Of: 500
Quantity Web Price
500+ $0.615
Total:

$1,845.00

USD
Attributes
Attributes Table
Center Frequency-Nom 433.92MHz
3dB Bandwidth-Min 650kHz
Insertion Loss 2.3dB
Operating Temp Range -40°C to +105°C
Features and Applications

The RF3404E is a Low-Loss, Compact Surface-acoustic-wave (SAW) Filter with 433.92 MHz centre frequency and 650 KHz Bandwidth, available in SM3030-6 package.

The advanced fabrication technology is utilized in designing SAW filter to achieve high performance and optimum loss with simple external impedance matching.

Features:

  • Ideal Front-End Filter for European Wireless Receivers
  • Low-Loss, Coupled-Resonator Quartz Design
  • Simple External Impedance Matching
  • RoHS Compliant
  • Complies with Directive 2002/95/EC (RoHS)

Applications:

  • Remote Control
  • Security devices operating in Europe under ETSI I-ETS 300 220