text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 305

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 12 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $1.50
100+ $1.41
Total:

$1.50

USD
Attributes
Attributes Table
Center Frequency-Nom 836.5MHz
3dB Bandwidth-Min 25MHz
Insertion Loss 2.1dB
Attenuation@ Max Freq 18dB
Attenuation@ Min Freq 26dB
Operating Temp Range -30°C to +85°C
Features and Applications

The SF1182B is a 836.5 MHz centre frequency and 25 MHz bandwidth SAW Filter available in SM3030-6 package.

Features:

  • Low Insertion Loss
  • 3.0 x 3.0 x 1.3 mm Surface-Mount Case
  • No Matching Circuit Required

Applications:

  • RF Filter for Mobile Communication Applications