text.skipToContent text.skipToNavigation

Manufacturer Part #

SF2049E

SF2049 Series 915 MHz 26 MHz Passband 2.2 dB Loss -40 to +85° C SMD SAW Filter

Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 1915
Product Specification Section
Technical Attributes
Attributes Table
Center Frequency-Nom: 915MHz
3dB Bandwidth-Min: 26MHz
Insertion Loss: 2.2dB
Attenuation@ Max Freq: 28dB
Attenuation@ Min Freq: 63dB
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Features and Applications

The SF2049E is a 915 MHz Center Frequency, 26 MHz Pass Band 2.2 dB Loss surface mount SAW Filter.

This filter product offers a wide range of bandwidth, low insertion loss, low amplitude and group delay ripple, small size and high out-of-band rejection.RFM provides custom filter design services for high volume applications.

Product Specifications:

  • Center Frequency : 915.00 MHz
  • Input power Level : 15 dBm
  • Operating Temperature Range : -40 to 85°C
  • Insertion Loss (902 to 928 MHz) : 2.2 to 3.5 dB

Applications:

  • Satellite Digital Audio Radio (SDAR) subscriber platforms
  • cellular handsets
  • Base stations
  • Repeaters (including EDGE, WCDMA, CDMA- 2000, TD-SCDMA, GSM900, DCS1800, PCS1900, CDMA, TDMA and AMPs, DECT)
  • Global positioning system (GPS)
  • Microwave radio
  • Wireless local are networks

Pricing Section
Stock
251
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.30
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$1.30
25
$0.97
50
$0.915
100
$0.86
250+
$0.79
Product Variant Information section