text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 1,500

On Order: 0
Factory Stock:Factory Stock: 0
Minimum Order: 500
Multiple Of: 500
Quantity Web Price
500 $0.56
1,500 $0.50
2,000 $0.495
5,000 $0.49
7,500+ $0.485
Total:

$280.00

USD
Attributes
Attributes Table
Center Frequency-Nom 915MHz
3dB Bandwidth-Min 26MHz
Insertion Loss 2.2dB
Attenuation@ Max Freq 28dB
Attenuation@ Min Freq 63dB
Operating Temp Range -40°C to +85°C
Features and Applications

The SF2049E is a 915 MHz Center Frequency, 26 MHz Pass Band 2.2 dB Loss surface mount SAW Filter.

This filter product offers a wide range of bandwidth, low insertion loss, low amplitude and group delay ripple, small size and high out-of-band rejection.RFM provides custom filter design services for high volume applications.

Product Specifications:

  • Center Frequency : 915.00 MHz
  • Input power Level : 15 dBm
  • Operating Temperature Range : -40 to 85°C
  • Insertion Loss (902 to 928 MHz) : 2.2 to 3.5 dB

Applications:

  • Satellite Digital Audio Radio (SDAR) subscriber platforms
  • cellular handsets
  • Base stations
  • Repeaters (including EDGE, WCDMA, CDMA- 2000, TD-SCDMA, GSM900, DCS1800, PCS1900, CDMA, TDMA and AMPs, DECT)
  • Global positioning system (GPS)
  • Microwave radio
  • Wireless local are networks