text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 606

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 12 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $1.06
100 $0.79
250 $0.75
500 $0.715
1,000+ $0.685
Total:

$2.12

USD
Attributes
Attributes Table
Center Frequency-Nom 915MHz
Insertion Loss 2dB
Attenuation@ Max Freq 40dB
Attenuation@ Min Freq 40dB
Operating Temp Range -40°C to +85°C
Features and Applications

The SF2098H is a 915 MHz centre frequency and 26 MHz bandwidth SAW Filter, available in SM2016-4 surface mount package.

Features:

  • Low Insertion Loss
  • Direct Match to 50 ohms
  • 2.0 x 1.6 mm Surface-mount Case
  • Complies with Directive 2002/95/EC (RoHS)

Applications:

  • General purpose