text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Minimum Order: 3,000
Multiple Of: 500
Quantity Web Price
500 $1.45
1,000 $1.43
1,500 $1.42
2,500 $1.41
5,000+ $1.39
Total:

$4,230.00

USD
Attributes
Attributes Table
Center Frequency-Nom 787MHz
Insertion Loss 2.4dB
Attenuation@ Max Freq 31dB
Attenuation@ Min Freq 54dB
Operating Temp Range -40°C to +85°C
Features and Applications

The SF2199E is a RF SAW Filter with center frequency of 806 MHz, available in surface mount SM3030-6  package

Features:

  • Surface Mount 3.0 x 3.0 mm Package
  • Complies with Directive 2002/95/EC (RoHS)

View the SF2 series of SAW Filters