text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order:Order inventroy details 1,108
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $7.84
26 $7.11
100+ $6.71
Total:

$7.84

USD
Attributes
Attributes Table
Module 802.11 b/g/n
Data Rate 72.2Mbps
RF Band 2.4GHz
Certified Yes
Sensitivity -95dBm
Frequency Range 2.412GHz to 2.472GHz
Supply Voltage 2.7V to 3.6V
Supply Current 265mA
Operating Temp Range -40°C to +85°C
Storage Temperature Range -40°C to +125°C
No of Terminals 28
Moisture Sensitivity Level 3