text.skipToContent text.skipToNavigation

Manufacturer Part #

ATWINC1510-MR210UB1961

ATWINC15x0 Series 3.6 V 72.2 Mbps 802.11 b/g/n SmartConnect IoT Module

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1844
Product Specification Section
Technical Attributes
Attributes Table
Module: 802.11 b/g/n
Data Rate: 72.2Mbps
RF Band: 2.4GHz
Certified: Yes
Sensitivity: -95dBm
Frequency Range: 2.412GHz to 2.472GHz
Supply Voltage: 2.7V to 3.6V
Supply Current: 265mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 28
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Stock
83
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$8.32
USD
Quantity
Web Price
1
$8.32
26
$7.54
100+
$7.12
Product Variant Information section