text.skipToContent text.skipToNavigation

Manufacturer Part #

ENW-49801A1JF

3.6 V 150 Mbps 2.4 GHz WI-FI IEEE 802.11 BGN Radio Module

Mfr. Name: Panasonic
Standard Pkg:
Date Code: 1811
Product Specification Section
Technical Attributes
Attributes Table
Module: 802.11 b/g/n
Data Rate: 150bps
Sensitivity: -98dBm
Frequency Range: 2.4GHz
Supply Voltage: 3V to 3.6V
Operating Temp Range: 0°C to 70°C
Dimension: 13.5 x 22.75 x 2.4 mm
Pricing Section
Stock:
500
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$6,275.00
USD
Quantity
Web Price
500+
$12.55