text.skipToContent text.skipToNavigation

Manufacturer Part #

LBEE5KL1DX-883

LBEE5KL1DX Series 4.2 V 2.4 GHz Wi-Fi + Bluetooth 4.1 EDR Module

Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 1831
Product Specification Section
Technical Attributes
Attributes Table
Module: 802.11 b/g/n
Data Rate: 65Mbps
RF Band: 2.4GHz
Certified: Yes
Sensitivity: -95dBm
Frequency Range: 2.4GHz to 2.484GHz
Supply Voltage: 3V to 4.8V
Supply Current: 320mA
Operating Temp Range: -30°C to +70°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 46
Moisture Sensitivity Level: 3
Dimension: 6.95 x 5.15 x 1.1 mm
Mounting Method: Surface Mount
Pricing Section
Stock
1,088
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Total
$15.04
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$15.04
50
$11.47
100
$10.93
250
$10.26
500+
$9.78
Product Variant Information section