text.skipToContent text.skipToNavigation

Manufacturer Part #

MRF24WG0MA-I/RM

802.11 b/g Wi-Fi Radio Transceiver Module 2.4 GHz Integrated PCB Antenna

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1817
Product Specification Section
Technical Attributes
Attributes Table
Module: ModuleWLAN-80211bgn
Data Rate: 54Mbps
RF Band: 2.4GHz
Certified: Yes
Mounting Method: Surface Mount
Features & Applications

MRF24WG0MA is an agency certified IEEE 802.11 b/g Wi-Fi radio transceiver module. It comes with an integrated PCB antenna, matching circuitry, and supports Wi-Fi with the free TCP/IP protocol stack.

Features:

  • IEEE 802.11 b/g Wi-Fi Transceiver Module
  • Wi-Fi Direct, SoftAP
  • Data Rate: 1, 2, 5.5, 11 Mbps 802.11b; 6, 9, 12,18, 24, 36,
         48, 54 Mbps 802.11g
  • Compatible with IEEE 802.11b/g/n networks
  • Small size: 21 mm x 31 mm 36-pin surface mount module
  • Wi-Fi Protected Setup (WPS)
  • Supports low-power, low data-rate Wi-Fi
  • FCC (USA), IC (Canada), ETSI (Europe) Certified
  • Integrated PCB Antenna with simple four-wire SPI interface to PIC® microcontroller
  • WEP, WPA-PSK, WPA2-PSK Security

Applications:

  • Embedded web servers
  • Data transmission to secured cloud servers
  • Infotainment systems
  • Smartphone access to other wireless networks (bridging)
  • Motion JPEG video security
  • Sensor networks
Pricing Section
Stock:
2,889
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
2,739
Factory Lead Time:
12 Weeks
Total
$25.43
USD
Quantity
Web Price
1
$25.43
25+
$23.07
Product Variant Information section