text.skipToContent text.skipToNavigation

Manufacturer Part #

MRF24WG0MBT-I/RM

802.11 b/g 2.4 GHz Wi-Fi Transceiver Module w/ u.Fl Antenna Connector

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1849
Product Specification Section
Technical Attributes
Attributes Table
Module: ModuleWLAN-80211bg
Data Rate: 54Mbps
RF Band: 2.4GHz
Certified: Yes
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
350
Multiple Of:
350
22,050
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$7,661.50
USD
Quantity
Web Price
350+
$21.89
Product Variant Information section