text.skipToContent text.skipToNavigation

Manufacturer Part #

MRF24WN0MA-I/RM100

ON BOARDWIFIRADIO INTERFACING TO HOST PIC MCU RUNNING HARMONY STACK;PCB ANTENNA

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1632
Product Specification Section
Technical Attributes
Attributes Table
Module: ModuleWLAN-80211bgn
Data Rate: 54Mbps
RF Band: 2.4GHz
Certified: Yes
Mounting Method: Surface Mount
Pricing Section
Stock:
32
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
690
Factory Lead Time:
12 Weeks
Total
$16.97
USD
Quantity
Web Price
1
$16.97
25+
$15.38
Product Variant Information section