text.skipToContent text.skipToNavigation

Manufacturer Part #

RN171-I/RM

RN-171 Series 54 Mbps 2.4GHz SMT WiFly GSX 802.11 b/g Wireless LAN Module

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Module: ModuleWLAN-80211bg
Data Rate: 54Mbps
RF Band: 2.4GHz
Certified: Yes
Features & Applications

The 171 module is a small form factor, ultra low power embedded TCP/IP module measuring only 27 x 18 x 3.1 mm. The RN-171 joins the RN-131 module.

The RN-171 is a standalone complete TCP/IP wireless networking module. Due to its small form factor and extremely low power consumption, the RN-171 is perfect for mobile wireless applications such as asset monitoring, sensors and portable battery operated devices.

Features:

  • Ultra low power: 4 uA sleep mode, 38 mA active
  • Firmware configurable transmit power: 0 to 12 dBm
  • Wide Operating temperature range: -45 to +85 °C
  • Hardware interfaces: UART, SDIO and SPI
  • Host data rate up to 4 Mbps for SDIO and SPI and 464K over UART
  • Supports Adhoc and infrastructure networking
  • 10 general purpose digital I/O
  • 8 analog sensor inputs
  • Real-time clock for time-stamping, auto-sleep, and auto-wakeup modes
  • Accepts 3.3 VDC regulated power supply
  • Configuration over UART or wireless interface (via Telnet) using simple ASCII commands
  • Over the air firmware upgrade (FTP)
  • Secure WiFi authentication WEP-128, WPA-PSK , WPA2-AES
  • Built-in networking applications DHCP, UDP, DNS, ARP, ICMP

Applications:

  • Remote equipment monitoring
  • Asset tracking and telemetry
  • Security
  • Wireless audio
  • Industrial sensors and controls
  • Home automation
  • Medical devices

For the latest firmware details and corresponding part numbers, please visit:

www.microchip.com/wirelessfirmware

Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,231.00
USD
Quantity
Web Price
50+
$24.62
Product Variant Information section