text.skipToContent text.skipToNavigation

Manufacturer Part #

RS9113-N00-D1C

RS9113 Connect-io-n Module with 2.4/5 GHz Wi-Fi and Embedded Antenna

Mfr. Name: Redpine
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Module: ModuleWLAN-80211abgn
Data Rate: 150Mbps
RF Band: 2.4GHz/5GHz
Certified: Yes
Sensitivity: -97dBm
Supply Voltage: 1.8V to 3.6V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 79
Dimension: 27 x 16 x 3.1 mm
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
70
Multiple Of:
70
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$1,947.40
USD
Quantity
Web Price
70+
$27.82
Product Variant Information section