text.skipToContent text.skipToNavigation

Manufacturer Part #

RS9113-N00-D1W

RS9113 WiSeConnect module with 2.4/5 GHz Wi-Fi and embedded antenna

Mfr. Name: Redpine
Standard Pkg:
Product Variant Information section
Date Code: 1925
Product Specification Section
Technical Attributes
Attributes Table
Module: 802.11 a/b/g/n
Data Rate: 150Mbps
RF Band: 2.4GHz/5GHz
Certified: Yes
Sensitivity: -97dBm
Frequency Range: 2.412GHz to 5.825GHz
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 79
Mounting Method: Surface Mount
Pricing Section
Stock:
91
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$35.97
USD
Quantity
Web Price
1
$35.97
4
$34.13
10
$32.97
25
$31.85
40+
$31.29
Product Variant Information section