text.skipToContent text.skipToNavigation

Manufacturer Part #

RS9113-N00-S1W

RS9113 WiSeConnect Module w/ 2.4 GHz Wi-Fi and Embedded Antenna

Mfr. Name: Redpine
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Module: ModuleWLAN-80211abgn
Data Rate: 150Mbps
RF Band: 2.4GHz
Certified: Yes
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
70
Multiple Of:
70
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,910.30
USD
Quantity
Web Price
1
$31.37
4
$29.86
15
$28.49
25
$27.97
50+
$27.29
Product Variant Information section