text.skipToContent text.skipToNavigation

Manufacturer Part #

RS9113-NB0-D0N

RS9113 2.4 / 5 GHz Wi-Fi Bluetooth n-Link Module w/No Antenna

Mfr. Name: Redpine
Standard Pkg:
Product Variant Information section
Date Code: 1815
Product Specification Section
Technical Attributes
Attributes Table
Module: ModuleWLAN-80211abgn
Data Rate: 150Mbps
RF Band: 2.4GHz/5GHz
Certified: Yes
Mounting Method: Surface Mount
Pricing Section
Stock:
23
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$29.07
USD
Quantity
Web Price
1
$29.07
4
$27.67
15
$26.40
25
$25.93
50+
$25.29
Product Variant Information section