text.skipToContent text.skipToNavigation

Manufacturer Part #

RS9113-NB0-S1N

Single Band N-Link Module w/ Embedded Antenna and integrated Wi-Fi + Bluetooth

Mfr. Name: Redpine
Standard Pkg:
Product Variant Information section
Date Code: 2004
Product Specification Section
Technical Attributes
Attributes Table
Module: ModuleWLAN-80211abgn
Data Rate: 150Mbps
RF Band: 2.4GHz
Certified: Yes
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$26.79
USD
Quantity
Web Price
1
$26.79
4
$25.62
15
$24.55
30
$24.00
75+
$23.30
Product Variant Information section