text.skipToContent text.skipToNavigation

Manufacturer Part #

RS9113-NBZ-D1N

2.4 and 5 GHz Wi-Fi Bluetooth Zigbee WiSeConnect Module w/ Embedded Antenna

Mfr. Name: Redpine
Standard Pkg:
Product Variant Information section
Date Code: 1751
Product Specification Section
Technical Attributes
Attributes Table
Module: 802.15.4 / ZigBee
Data Rate: 150Mbps
RF Band: 2.4GHz/5GHz
Certified: Yes
Sensitivity: -97dBm
Frequency Range: 2405MHz to 2480MHz
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Stock:
2
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$35.76
USD
Quantity
Web Price
1
$35.76
4
$33.04
15
$30.64
25
$29.76
50+
$28.61
Product Variant Information section