text.skipToContent text.skipToNavigation

Manufacturer Part #

RS9113-NBZ-D3N

Dual band n-Link Module w/ Antenna and Wi-Fi, Bluetooth and ZigBee

Mfr. Name: Redpine
Standard Pkg:
Product Variant Information section
Date Code: 2001
Product Specification Section
Technical Attributes
Attributes Table
Module: 802.11 a/b/g/n
Data Rate: 150Mbps
RF Band: 2.4GHz/5GHz
Certified: Yes
Sensitivity: -97dBm
Frequency Range: 2.412GHz to 5.825GHz
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$41.49
USD
Quantity
Web Price
1
$41.49
4
$39.37
10
$38.03
25
$36.74
40+
$36.09
Product Variant Information section