text.skipToContent text.skipToNavigation

Manufacturer Part #

RS9113-NBZ-S0W

RS9113 WiSeConnect Module w/ 2.4 GHz Wi-Fi /Bluetooth/ZigBee

Mfr. Name: Redpine
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Module: ModuleWLAN-80211abgn
Data Rate: 150Mbps
RF Band: 2.4GHz
Certified: Yes
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
168
Multiple Of:
84
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$4,584.72
USD
Quantity
Web Price
84+
$27.29
Product Variant Information section