text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 84

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 84
Multiple Of: 84
Quantity Web Price
84+ $23.83
Total:

$2,001.72

USD
Attributes
Attributes Table
Module 802.11 a/b/g/n
RF Band 2.4GHz/5GHz
Certified Yes
Sensitivity -97dBm
Supply Voltage 3.3V
Supply Current 260mA
Operating Temp Range -40°C to +85°C
No of Terminals 107