text.skipToContent text.skipToNavigation

Manufacturer Part #

RS9116N-DB00-MB0

RS9116N: 3.6V 100Mbps 2.4/5 GHz Dual Band n-Link Half Mini PCIe Card WiFi Module

Mfr. Name: Redpine
Standard Pkg:
Product Variant Information section
Date Code: 1919
Product Specification Section
Technical Attributes
Attributes Table
Module: 802.11 a/b/g/n
RF Band: 2.4GHz/5GHz
Certified: Yes
Sensitivity: -97dBm
Supply Voltage: 3.3V
Supply Current: 260mA
Operating Temp Range: -40°C to +85°C
No of Terminals: 75
Mounting Method: Edge Mount
Pricing Section
Stock:
28
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$32.85
USD
Quantity
Web Price
1
$32.85
4
$30.35
15
$28.15
25
$27.34
50+
$26.28
Product Variant Information section