text.skipToContent text.skipToNavigation

Manufacturer Part #

RS9116W-SB00-AA0

RS9116 Series 3.6 V 100 Mb/s 2.4 GHz 802.11 WiFi Module

Mfr. Name: Redpine
Standard Pkg:
Product Variant Information section
Date Code: 1916
Product Specification Section
Technical Attributes
Attributes Table
Module: 802.11 b/g/n
Data Rate: 90Mbps
RF Band: 2.4GHz
Certified: Yes
Sensitivity: -96dBm
Frequency Range: 2.412GHz to 2.484GHz
Supply Voltage: 1.75V to 3.63V
Supply Current: 260mA
Operating Temp Range: -40°C to +85°C
No of Terminals: 101
Mounting Method: Surface Mount
Pricing Section
Stock
62
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$14.90
USD
Quantity
Web Price
1
$14.90
4
$14.32
20
$13.67
40
$13.40
125+
$12.97
Product Variant Information section