text.skipToContent text.skipToNavigation

Manufacturer Part #

RS9116W-SB00-B00

WiFi Modules (802.11) No Antenna, 1 RF Output, 4.63 mm x 7.9 mm

Mfr. Name: Redpine
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Module: 802.11 b/g/n
Data Rate: 90Mbps
RF Band: 2.4GHz
Certified: Yes
Sensitivity: -96dBm
Frequency Range: 2.412GHz to 2.484GHz
Supply Voltage: 1.75V to 3.63V
Supply Current: 260mA
Operating Temp Range: -40°C to +85°C
No of Terminals: 126
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$14.72
USD
Quantity
Web Price
1
$14.72
4
$13.81
20
$12.82
40
$12.42
125+
$11.78
Product Variant Information section