text.skipToContent text.skipToNavigation

Manufacturer Part #

SPWF01SC.11

2.4 GHz 512 kB Flash Serial to WiFi IEEE802.11b/g/n Intelligent Module

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Module: 802.11 b/g/n
Data Rate: 65Mbps
RF Band: 2.4GHz
Certified: Yes
Sensitivity: -96dBm
Supply Voltage: 3.1V to 3.6V
Supply Current: 338mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +105°C
No of Terminals: 25
Moisture Sensitivity Level: 3
Dimension: 26.92 x 15.24 x 2.35 mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,020
Multiple Of:
1,020
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
CALL Weeks
Total
$11,923.80
USD
Quantity
Web Price
1,020+
$11.69
Product Variant Information section