text.skipToContent text.skipToNavigation

Manufacturer Part #

SX-PCEAC-DB-SP

802.11ac 1.3 Gbps Dual Band PCI Express WLAN Mini Card - 3 x 3

Mfr. Name: Silex Technology
Standard Pkg:
Product Variant Information section
Date Code: 1926
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 1.3Gbps
RF Band: 2.4GHz/5GHz
Certified: Yes
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$85.59
USD
Quantity
Web Price
1
$85.59
3
$79.32
5
$76.56
15
$70.94
25+
$68.47
Product Variant Information section