text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 16 Weeks
Minimum Order: 20
Multiple Of: 20
Quantity Web Price
20+ $41.82
Total:

$836.40

USD
Attributes
Attributes Table
Module ModuleWLAN-80211abgn
Data Rate 1Mbps to 54Mbps
RF Band 2.4GHz/5GHz
Certified Yes
Features and Applications

The SX-SDMAN-2830C is a dual-band 802.11a/b/g/n plus Bluetooth SDIO module that is based on the SX-SDPAN (Qualcomm Atheros AR6233).

The SX-SDMAN brings 802.11n throughput, range and power efficiency to portable devices including patient monitors, printers, handheld terminals and more.

Features:

  • IEEE 802.11a/b/g/n conformity (2.4 GHz & 5 GHz)
  • Single stream 1 x 1 SISO technology and 40 MHz bandwidth mode for 5 GHz
  • Data rates of 1 - 54 Mbps for 802.11b/g, 6 - 54 Mbps for 802.11a and 6.5 - 135 Mbps for 802.11n
  • Supports IEEE 802.11e, IEEE 802.11h and IEEE 802.11i
  • Supports SDIO 2.0 as host IF of wireless LAN
  • Optionally supports Tx/Rx software selection diversity for wireless LAN mode
  • Supports Bluetooth 4.0 + LE dual mode
  • Supports TDMA Wi-Fi/Bluetooth coexistence
  • Supports UART and USB as the host IF of Bluetooth
  • Calibrated Tx Power per module
  • FCC/IC/ETSI/TELEC modular certication
  • Connector mount and surface mount versions

View the List of available SX-SDMAN Series of SDIO Module