text.skipToContent text.skipToNavigation

Manufacturer Part #

RF150PC6

RF150 Series 250 kbps 2.4 GHz SYNAPSE RF Engine w/ F-Type Antenna

ECAD Model:
Mfr. Name: Synapse Wireless
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Module: ModuleWLAN-SNAP
Data Rate: 250kbps
RF Band: 2.4GHz
Certified: Yes
Features & Applications

Synapse RF Engines with AES

Synapse provides reliable RF Engines® that support a range of frequencies and bandwidths and which come with the SNAP Network Operating system. The version of SNAP preloaded on these RF Engines supports NIST’s Advanced Encryption Standard (AES) for added security. The AES algorithm uses a 128-bit encryption key to provide protection of information up to top secret level security while still giving good performance..

All RF Engines include:

  • 19 general purpose I/O ports
  • UART ports for control or transparent data
  • FCC certified
  • Socket-able or solder-able
  • SNAP, instant-on, self-healing, mesh network operating system

RF150PC6 Specification:

  • Up to 250 Kbps Data Rate
  • 2.4 GHz RF Frequency
  • Spread Spectrum (DSSS) technology
  • Receive amplifier (10 dBm) standard
  • Transmit amplifier (18 dBm) for best-in-class range (up to 3 miles LOS)
  • Onboard F- antenna gives compact physical size
  • AES-128 encryption
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$39.93
USD
Quantity
Web Price
1+
$39.93
Product Variant Information section