text.skipToContent text.skipToNavigation

Manufacturer Part #

RF220SU

RF ENGINE THROUGH-HOLE, ATMEGA128RFA1, 2.4GHZ, RPSMA AND U.FL

Mfr. Name: Synapse Wireless
Standard Pkg:
Product Variant Information section
Date Code: 1939
Product Specification Section
Technical Attributes
Attributes Table
Module: ModuleWLAN-802154
Data Rate: 2Mbps
Range: 4.83km
RF Band: 2.4GHz
Certified: Yes
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3,442.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$39.80
4
$37.68
10
$36.35
25
$35.06
40+
$34.42
Product Variant Information section