text.skipToContent text.skipToNavigation

Manufacturer Part #

RF220UF1

RF ENGINE THROUGH-HOLE, ATMEGA128RFA1, 2.4GHZ, U.FL AND F-ANTENNA

ECAD Model:
Mfr. Name: Synapse Wireless
Standard Pkg:
Date Code: 2019
Product Specification Section
Technical Attributes
Attributes Table
Module: ModuleWLAN-802154
Data Rate: 2Mbps
RF Band: 2.4GHz
Certified: Yes
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
64
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$34.00
USD
Quantity
Web Price
1+
$34.00