text.skipToContent text.skipToNavigation

Manufacturer Part #

SM200P81

SM200 Series 2 Mbps 2.4 GHz 802.15.4 RF Engine Module w/ Chip Antenna

Mfr. Name: Synapse Wireless
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Module: ModuleWLAN-SNAP
Data Rate: 2Mbps
Range: 457.2m
RF Band: 2.4GHz
Certified: Yes
Mounting Method: Surface Mount
Features & Applications

The SM200P81 RF Engine® is a reliable, IEEE802.15.4, surface mount module reaching data rates up to 2Mbps. This small, low-powered, 2.4 GHz transmitter-receiver module can have a range of up to 1500ft and power consumption as low as 0.250 μA. The SM200P81 RF Engine come pre-loaded with the Synapse SNAP® mesh network operating system and provide interoperability with all other SNAP RF Engines.

Key Features:

  • 33 GPIO and up to 8 A/D inputs
  • Two UART ports for control or transparent data
  • Low power modes: 0.250 μA with internal timer running
  • 128k flash, 58.5k free for over-the-air uploaded user apps
  • Spread spectrum (DSSS) technology surmounts noisy environments
  • Small form factor surface mount
  • Up to 2 Mbps Data Rate
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$9,230.00
USD
Quantity
Web Price
500+
$18.46
Product Variant Information section