text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 10 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $3.91
250 $2.83
500 $2.71
750 $2.65
1,500+ $2.54
Total:

$3.91

USD
Attributes
Attributes Table
Data Rate 1Mbps
Max Power Consumption 28.8mA
Certified Yes
Sensitivity -88dBm
Frequency Range 2.4GHz to 2.484GHz
Supply Voltage 1.7V to 3.6V
Operating Temp Range -40°C to +105°C
Storage Temperature Range -40°C to +125°C
No of Terminals 32
Moisture Sensitivity Level 3