text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 10

On Order: 0
Factory Stock:Factory Stock: 0
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $3.74
5 $3.74
10 $3.74
25 $3.74
50+ $3.74
Total:

$3.74

USD
Attributes
Attributes Table
Data Rate 1Mbps
Sensitivity -88dBm
Frequency Range 2.4GHz
Supply Voltage 1.7V to 3.6V
Supply Current 14.5mA
Operating Temp Range -40°C to +105°C
Storage Temperature Range -40°C to +125°C